Part Details for TG12F68R1BB by Fenghua (HK) Electronics Ltd
Overview of TG12F68R1BB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12F68R1BB
TG12F68R1BB CAD Models
TG12F68R1BB Part Data Attributes
|
TG12F68R1BB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12F68R1BB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TG12F68R1BB
This table gives cross-reference parts and alternative options found for TG12F68R1BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12F68R1BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS2512BTS68R1 | Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12F68R1BB vs RNCS2512BTS68R1 |
AR12ATRC5U68R1N | Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12F68R1BB vs AR12ATRC5U68R1N |
CPF2512A68R1D | Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | TE Connectivity | TG12F68R1BB vs CPF2512A68R1D |
CPF2512B68R1D | Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | TE Connectivity | TG12F68R1BB vs CPF2512B68R1D |
TG12F68R1AC | Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12F68R1BB vs TG12F68R1AC |
NTR50A68R1NTR1KF | Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | NIC Components Corp | TG12F68R1BB vs NTR50A68R1NTR1KF |
RN73D3ATE68R1B | Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12F68R1BB vs RN73D3ATE68R1B |
ACPP251268R1B15PPM | Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Ohmite Mfg Co | TG12F68R1BB vs ACPP251268R1B15PPM |
RN73D3AB68R1A | Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12F68R1BB vs RN73D3AB68R1A |
NTR50A68R1NTRF | Fixed Resistor, Thin Film, 0.5W, 68.1ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12F68R1BB vs NTR50A68R1NTRF |