Part Details for TG12F4530BB by Fenghua (HK) Electronics Ltd
Overview of TG12F4530BB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12F4530BB
TG12F4530BB CAD Models
TG12F4530BB Part Data Attributes
|
TG12F4530BB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12F4530BB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 453ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TG12F4530BB
This table gives cross-reference parts and alternative options found for TG12F4530BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12F4530BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR2512453R+-0.05%TCR15 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.5W, 453ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 2512, | TG12F4530BB vs AR2512453R+-0.05%TCR15 |
CAR2512453OHMS0.05%15PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 453ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | TG12F4530BB vs CAR2512453OHMS0.05%15PPM |
TG12F4530BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 453ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | TG12F4530BB vs TG12F4530BC |
AR12ATRC5U4530 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 453ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | TG12F4530BB vs AR12ATRC5U4530 |
AR12BTNU4530 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 453ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | TG12F4530BB vs AR12BTNU4530 |
AR12APC5U4530N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 453ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | TG12F4530BB vs AR12APC5U4530N |
AR12ATRC5U4530N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 453ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | TG12F4530BB vs AR12ATRC5U4530N |
AR12BTRC5U4530 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 453ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | TG12F4530BB vs AR12BTRC5U4530 |
AR12ATNU4530 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 453ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | TG12F4530BB vs AR12ATNU4530 |
RN73D3ATE4530A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 453ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | TG12F4530BB vs RN73D3ATE4530A |