Part Details for TG12F4320TT by Fenghua (HK) Electronics Ltd
Overview of TG12F4320TT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12F4320TT
TG12F4320TT CAD Models
TG12F4320TT Part Data Attributes
|
TG12F4320TT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12F4320TT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for TG12F4320TT
This table gives cross-reference parts and alternative options found for TG12F4320TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12F4320TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12TTNU4320 | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12F4320TT vs AR12TTNU4320 |
NTR50T4320NTRF | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12F4320TT vs NTR50T4320NTRF |
AR12TTRC5U4320 | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12F4320TT vs AR12TTRC5U4320 |
AR12TPC5U4320 | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12F4320TT vs AR12TPC5U4320 |
CAR2512432OHMS0.01%15PPM | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | TG12F4320TT vs CAR2512432OHMS0.01%15PPM |
AR12TBNU4320N | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | TG12F4320TT vs AR12TBNU4320N |
TG12F4320TC | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | TG12F4320TT vs TG12F4320TC |
AR12TBNU4320 | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12F4320TT vs AR12TBNU4320 |
RN73D3ATE4320T | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12F4320TT vs RN73D3ATE4320T |
NTR50T4320NTR1KF | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | NIC Components Corp | TG12F4320TT vs NTR50T4320NTR1KF |