Part Details for TG12F1912BT by Fenghua (HK) Electronics Ltd
Overview of TG12F1912BT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12F1912BT
TG12F1912BT CAD Models
TG12F1912BT Part Data Attributes
|
TG12F1912BT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12F1912BT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TG12F1912BT
This table gives cross-reference parts and alternative options found for TG12F1912BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12F1912BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12ATNU1912 | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12F1912BT vs AR12ATNU1912 |
RN73D3AB1912B | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12F1912BT vs RN73D3AB1912B |
AR12BBNU1912 | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12F1912BT vs AR12BBNU1912 |
RN73D3ATE1912B | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12F1912BT vs RN73D3ATE1912B |
NTR50B1912NTRF | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12F1912BT vs NTR50B1912NTRF |
AR251219K1+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TG12F1912BT vs AR251219K1+-0.1%TCR15 |
CAR251219.1KOHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | TG12F1912BT vs CAR251219.1KOHMS0.1%15PPM |
AR12BTRC5U1912N | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12F1912BT vs AR12BTRC5U1912N |
AR12BPC5U1912 | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12F1912BT vs AR12BPC5U1912 |
RNCF2512BTS19K1 | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12F1912BT vs RNCF2512BTS19K1 |