Part Details for TG12E31R6BT by Fenghua (HK) Electronics Ltd
Overview of TG12E31R6BT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12E31R6BT
TG12E31R6BT CAD Models
TG12E31R6BT Part Data Attributes
|
TG12E31R6BT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12E31R6BT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 31.6ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01b | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TG12E31R6BT
This table gives cross-reference parts and alternative options found for TG12E31R6BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12E31R6BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12APC6U31R6N | Fixed Resistor, Thin Film, 0.5W, 31.6ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12E31R6BT vs AR12APC6U31R6N |
AR12ABBU31R6N | Fixed Resistor, Thin Film, 0.5W, 31.6ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | TG12E31R6BT vs AR12ABBU31R6N |
NTR50B31R6BTR1KF | Fixed Resistor, Thin Film, 0.5W, 31.6ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | TG12E31R6BT vs NTR50B31R6BTR1KF |
NTR50A31R6BTR1KF | Fixed Resistor, Thin Film, 0.5W, 31.6ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | TG12E31R6BT vs NTR50A31R6BTR1KF |
UPTF2512-2W-N-31R6BT | Fixed Resistor, Thin Film, 0.5W, 31.6ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | TG12E31R6BT vs UPTF2512-2W-N-31R6BT |
TG12E31R6BB | Fixed Resistor, Thin Film, 0.5W, 31.6ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | TG12E31R6BT vs TG12E31R6BB |
UPTF2512-2W-N-31R6AT | Fixed Resistor, Thin Film, 0.5W, 31.6ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | TG12E31R6BT vs UPTF2512-2W-N-31R6AT |
RT2512A31R610PPM | Fixed Resistor, Thin Film, 0.5W, 31.6ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | TG12E31R6BT vs RT2512A31R610PPM |
AR12BTBU31R6 | Fixed Resistor, Thin Film, 0.5W, 31.6ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12E31R6BT vs AR12BTBU31R6 |
AR12ATBU31R6 | Fixed Resistor, Thin Film, 0.5W, 31.6ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12E31R6BT vs AR12ATBU31R6 |