Part Details for TG12E1782TB by Fenghua (HK) Electronics Ltd
Overview of TG12E1782TB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12E1782TB
TG12E1782TB CAD Models
TG12E1782TB Part Data Attributes
|
TG12E1782TB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12E1782TB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for TG12E1782TB
This table gives cross-reference parts and alternative options found for TG12E1782TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12E1782TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TG12E1782TT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | TG12E1782TB vs TG12E1782TT |
AR12TTRC6U1782N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | TG12E1782TB vs AR12TTRC6U1782N |
RN73C3ATE1782T | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | TG12E1782TB vs RN73C3ATE1782T |
RT2512AA178210PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | TG12E1782TB vs RT2512AA178210PPM |
AR251217K8+-0.01%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2512, | TG12E1782TB vs AR251217K8+-0.01%TCR10 |
NTR50T1782BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | TG12E1782TB vs NTR50T1782BTRF |
UPTF2512-2W-N-1782UT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | TG12E1782TB vs UPTF2512-2W-N-1782UT |
AR12TBBU1782 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | TG12E1782TB vs AR12TBBU1782 |
RNCF2512TKT17K8 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TG12E1782TB vs RNCF2512TKT17K8 |
AR12TTBU1782 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 17800ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | TG12E1782TB vs AR12TTBU1782 |