TG12E1543TC
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512,

Overview of TG12E1543TC by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TG12E1543TC by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TG12E1543TC by Fenghua (HK) Electronics Ltd

TG12E1543TC
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Resistance
154000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Tolerance
0.01%
Working Voltage
150 V
Want to compare parts?
  1. TG12E1543TC
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512,
    VS

Alternate Parts for TG12E1543TC

This table gives cross-reference parts and alternative options found for TG12E1543TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12E1543TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPTF2512-2W-N-1543UT Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD TG12E1543TC vs UPTF2512-2W-N-1543UT
TG12E1543TT Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, Fenghua (HK) Electronics Ltd TG12E1543TC vs TG12E1543TT
AR12TTRC6U1543N Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, Token Electronics Industry Co Ltd TG12E1543TC vs AR12TTRC6U1543N
NTR50T1543BTRF Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp TG12E1543TC vs NTR50T1543BTRF
NTR50T1543BTR1KF Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, NIC Components Corp TG12E1543TC vs NTR50T1543BTR1KF
AR12TTRC6U1543 Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, Token Electronics Industry Co Ltd TG12E1543TC vs AR12TTRC6U1543
CAR2512154KOHMS0.01%10PPM Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, Riedon TG12E1543TC vs CAR2512154KOHMS0.01%10PPM
AR12TTBU1543N Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, Viking Tech Corp TG12E1543TC vs AR12TTBU1543N
RN73C3A154KLTE RESISTOR, THIN FILM, 0.5W, 0.01%, 10ppm, 154000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT TE Connectivity TG12E1543TC vs RN73C3A154KLTE
AR12TPC6U1543 Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, Token Electronics Industry Co Ltd TG12E1543TC vs AR12TPC6U1543

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TG12E1543TC by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TG12E1543TC by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of TG12E1543TC would you like to use for your alert(s)?
  • Please alert me when TG12E1543TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TG12E1543TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TG12E1543TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TG12E1543TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TG12E1543TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TG12E1543TC by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: