Part Details for TG12E1103TB by Fenghua (HK) Electronics Ltd
Overview of TG12E1103TB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12E1103TB
TG12E1103TB CAD Models
TG12E1103TB Part Data Attributes
|
TG12E1103TB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12E1103TB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 110000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for TG12E1103TB
This table gives cross-reference parts and alternative options found for TG12E1103TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12E1103TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12TTBU1103 | Fixed Resistor, Thin Film, 0.5W, 110000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12E1103TB vs AR12TTBU1103 |
AR2512110K+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.5W, 110000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TG12E1103TB vs AR2512110K+-0.01%TCR10 |
RNCF2512TKT110K | Fixed Resistor, Thin Film, 0.5W, 110000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TG12E1103TB vs RNCF2512TKT110K |
NTR50T1103BTRF | Fixed Resistor, Thin Film, 0.5W, 110000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12E1103TB vs NTR50T1103BTRF |
AR12TTRC6U1103 | Fixed Resistor, Thin Film, 0.5W, 110000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12E1103TB vs AR12TTRC6U1103 |
AR12TBBU1103 | Fixed Resistor, Thin Film, 0.5W, 110000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12E1103TB vs AR12TBBU1103 |
AR12TPC6U1103N | Fixed Resistor, Thin Film, 0.5W, 110000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12E1103TB vs AR12TPC6U1103N |
RN73C3A110KLTE | RESISTOR, THIN FILM, 0.5W, 0.01%, 10ppm, 110000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | TG12E1103TB vs RN73C3A110KLTE |
UPTF2512-2W-N-1103UT | Fixed Resistor, Thin Film, 0.5W, 110000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | TG12E1103TB vs UPTF2512-2W-N-1103UT |
NTR50T1103BTR1KF | Fixed Resistor, Thin Film, 0.5W, 110000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | TG12E1103TB vs NTR50T1103BTR1KF |