Part Details for TG12D51R1TB by Fenghua (HK) Electronics Ltd
Overview of TG12D51R1TB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12D51R1TB
TG12D51R1TB CAD Models
TG12D51R1TB Part Data Attributes
|
TG12D51R1TB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12D51R1TB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 51.1ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for TG12D51R1TB
This table gives cross-reference parts and alternative options found for TG12D51R1TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12D51R1TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512TKY51R1 | Fixed Resistor, Thin Film, 0.5W, 51.1ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12D51R1TB vs RNCF2512TKY51R1 |
RT2512AA51R15PPM | Fixed Resistor, Thin Film, 0.5W, 51.1ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | TG12D51R1TB vs RT2512AA51R15PPM |
RN73B3ATE51R1T | Fixed Resistor, Thin Film, 0.5W, 51.1ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12D51R1TB vs RN73B3ATE51R1T |
AR12TTSU51R1N | Fixed Resistor, Thin Film, 0.5W, 51.1ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | TG12D51R1TB vs AR12TTSU51R1N |
NTR50T51R1STR1KF | Fixed Resistor, Thin Film, 0.5W, 51.1ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | TG12D51R1TB vs NTR50T51R1STR1KF |
AR12TTRC7U51R1 | Fixed Resistor, Thin Film, 0.5W, 51.1ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12D51R1TB vs AR12TTRC7U51R1 |
AR251251R1+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.5W, 51.1ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TG12D51R1TB vs AR251251R1+-0.01%TCR5 |
RN73A3A51R1LTE | RESISTOR, THIN FILM, 0.5W, 0.01%, 5ppm, 51.1ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | TG12D51R1TB vs RN73A3A51R1LTE |
AR12TTSU51R1 | Fixed Resistor, Thin Film, 0.5W, 51.1ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12D51R1TB vs AR12TTSU51R1 |
AR12TBSU51R1N | Fixed Resistor, Thin Film, 0.5W, 51.1ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | TG12D51R1TB vs AR12TBSU51R1N |