Part Details for TG12D4122AT by Fenghua (HK) Electronics Ltd
Overview of TG12D4122AT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12D4122AT
TG12D4122AT CAD Models
TG12D4122AT Part Data Attributes
|
TG12D4122AT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12D4122AT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TG12D4122AT
This table gives cross-reference parts and alternative options found for TG12D4122AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12D4122AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12ATSU4122 | Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12D4122AT vs AR12ATSU4122 |
RT2512A41225PPM | Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | TG12D4122AT vs RT2512A41225PPM |
AR251241K2+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TG12D4122AT vs AR251241K2+-0.1%TCR5 |
AR12ABSU4122N | Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | TG12D4122AT vs AR12ABSU4122N |
UPTF2512-2W-P-4122BT | Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | TG12D4122AT vs UPTF2512-2W-P-4122BT |
UPTF2512-2W-P-4122AT | Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | TG12D4122AT vs UPTF2512-2W-P-4122AT |
RN73A3A41K2ATE | RESISTOR, THIN FILM, 0.5W, 0.05%, 5ppm, 41200ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | TG12D4122AT vs RN73A3A41K2ATE |
NTR50B4122STRF | Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12D4122AT vs NTR50B4122STRF |
AR12ATRC7U4122 | Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12D4122AT vs AR12ATRC7U4122 |
AR12BBSU4122N | Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | TG12D4122AT vs AR12BBSU4122N |