Part Details for TG12D2940BT by Fenghua (HK) Electronics Ltd
Overview of TG12D2940BT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12D2940BT
TG12D2940BT CAD Models
TG12D2940BT Part Data Attributes
|
TG12D2940BT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12D2940BT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 294ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TG12D2940BT
This table gives cross-reference parts and alternative options found for TG12D2940BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12D2940BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BPC7U2940 | Fixed Resistor, Thin Film, 0.5W, 294ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12D2940BT vs AR12BPC7U2940 |
NTR50A2940STRF | Fixed Resistor, Thin Film, 0.5W, 294ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12D2940BT vs NTR50A2940STRF |
AR12APC7U2940N | Fixed Resistor, Thin Film, 0.5W, 294ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12D2940BT vs AR12APC7U2940N |
NTR50A2940STR1KF | Fixed Resistor, Thin Film, 0.5W, 294ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | TG12D2940BT vs NTR50A2940STR1KF |
RN73B3AB2940A | Fixed Resistor, Thin Film, 0.5W, 294ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12D2940BT vs RN73B3AB2940A |
AR2512294R+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.5W, 294ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TG12D2940BT vs AR2512294R+-0.05%TCR5 |
TG12D2940AT | Fixed Resistor, Thin Film, 0.5W, 294ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12D2940BT vs TG12D2940AT |
CAR2512294OHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.5W, 294ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | TG12D2940BT vs CAR2512294OHMS0.1%5PPM |
AR12ATSU2940N | Fixed Resistor, Thin Film, 0.5W, 294ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | TG12D2940BT vs AR12ATSU2940N |
RNCF2512ATY294R | Fixed Resistor, Thin Film, 0.5W, 294ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12D2940BT vs RNCF2512ATY294R |