There are no models available for this part yet.
Overview of TG12D1912CB by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TG12D1912CB by Fenghua (HK) Electronics Ltd
Part Data Attributes for TG12D1912CB by Fenghua (HK) Electronics Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.4 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
19100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
150 V
|
Alternate Parts for TG12D1912CB
This table gives cross-reference parts and alternative options found for TG12D1912CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12D1912CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR251219.1KOHMS0.25%5PPM | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | TG12D1912CB vs CAR251219.1KOHMS0.25%5PPM |
AR251219K1+-0.25%TCR5 | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TG12D1912CB vs AR251219K1+-0.25%TCR5 |
NTR50C1912STR1KF | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | TG12D1912CB vs NTR50C1912STR1KF |
AR12CTSU1912 | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12D1912CB vs AR12CTSU1912 |
RNCF2512CTY19K1 | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12D1912CB vs RNCF2512CTY19K1 |
UPTF2512-2W-P-1912CT | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | TG12D1912CB vs UPTF2512-2W-P-1912CT |
AR12CBSU1912 | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12D1912CB vs AR12CBSU1912 |
RT2512C19125PPM | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | TG12D1912CB vs RT2512C19125PPM |
TG12D1912CC | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12D1912CB vs TG12D1912CC |