Part Details for TG12D1330TT by Fenghua (HK) Electronics Ltd
Overview of TG12D1330TT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12D1330TT
TG12D1330TT CAD Models
TG12D1330TT Part Data Attributes
|
TG12D1330TT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12D1330TT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 133ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for TG12D1330TT
This table gives cross-reference parts and alternative options found for TG12D1330TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12D1330TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR2512133OHMS0.01%5PPM | Fixed Resistor, Thin Film, 0.5W, 133ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | TG12D1330TT vs CAR2512133OHMS0.01%5PPM |
UPTF2512-2W-P-1330UT | Fixed Resistor, Thin Film, 0.5W, 133ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | TG12D1330TT vs UPTF2512-2W-P-1330UT |
RN73B3AB1330T | Fixed Resistor, Thin Film, 0.5W, 133ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12D1330TT vs RN73B3AB1330T |
AR12TPC7U1330N | Fixed Resistor, Thin Film, 0.5W, 133ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12D1330TT vs AR12TPC7U1330N |
NTR50T1330STRF | Fixed Resistor, Thin Film, 0.5W, 133ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12D1330TT vs NTR50T1330STRF |
RN73A3A133RLTE | RESISTOR, THIN FILM, 0.5W, 0.01%, 5ppm, 133ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | TG12D1330TT vs RN73A3A133RLTE |
AR12TBSU1330N | Fixed Resistor, Thin Film, 0.5W, 133ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | TG12D1330TT vs AR12TBSU1330N |
RNCF2512TKY133R | Fixed Resistor, Thin Film, 0.5W, 133ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12D1330TT vs RNCF2512TKY133R |
AR12TBSU1330 | Fixed Resistor, Thin Film, 0.5W, 133ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12D1330TT vs AR12TBSU1330 |
RT2512AA13305PPM | Fixed Resistor, Thin Film, 0.5W, 133ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | TG12D1330TT vs RT2512AA13305PPM |