Datasheets
TG12D123CB by: Fenghua (HK) Electronics Ltd

Fixed Resistor, Thin Film, 0.5W, 12000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP

Part Details for TG12D123CB by Fenghua (HK) Electronics Ltd

Overview of TG12D123CB by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TG12D123CB

TG12D123CB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TG12D123CB Part Data Attributes

TG12D123CB Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
TG12D123CB Fenghua (HK) Electronics Ltd Fixed Resistor, Thin Film, 0.5W, 12000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description CHIP
Reach Compliance Code unknown
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.4 mm
Package Style SMT
Package Width 3.2 mm
Packing Method BULK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 12000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 150 V

Alternate Parts for TG12D123CB

This table gives cross-reference parts and alternative options found for TG12D123CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12D123CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN73B3ATE1202C Fixed Resistor, Thin Film, 0.5W, 12000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation TG12D123CB vs RN73B3ATE1202C
TG12D123CC Fixed Resistor, Thin Film, 0.5W, 12000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd TG12D123CB vs TG12D123CC
RN73B3AB1202C Fixed Resistor, Thin Film, 0.5W, 12000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation TG12D123CB vs RN73B3AB1202C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TG12D123CB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TG12D123CB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of TG12D123CB would you like to use for your alert(s)?
  • Please alert me when TG12D123CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TG12D123CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TG12D123CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TG12D123CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TG12D123CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TG12D123CB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: