Part Details for TG125153B0J0G by Amphenol FCi
Overview of TG125153B0J0G by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG125153B0J0G
TG125153B0J0G CAD Models
TG125153B0J0G Part Data Attributes
|
TG125153B0J0G
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
TG125153B0J0G
Amphenol FCi
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL;UL;VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |