Part Details for TG111-S001J24RL by Halo Electronics Inc
Overview of TG111-S001J24RL by Halo Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG111-S001J24RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5843-TG111-S001J24RL-ND
|
DigiKey | ISO MID 1G LOWPRFL 24P SMD Min Qty: 532 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$4.4587 | Buy Now |
DISTI #
TG111-S001J24RL
|
Avnet Americas | - Rail/Tube (Alt: TG111-S001J24RL) RoHS: Compliant Min Qty: 532 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.9552 / $4.4206 | Buy Now |
DISTI #
493-TG111-S001J24RL
|
Mouser Electronics | Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P Lw Prfl 1 Port RoHS: Compliant | 352 |
|
$4.5500 / $15.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 532 Package Multiple: 38 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$3.7700 | Buy Now |
Part Details for TG111-S001J24RL
TG111-S001J24RL CAD Models
TG111-S001J24RL Part Data Attributes
|
TG111-S001J24RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG111-S001J24RL
Halo Electronics Inc
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-TX; ETHERNET | |
Height | 3.76 mm | |
Isolation Voltage | 1500 V | |
Length | 13.21 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 12.19 mm |