Part Details for TG110-S053P2RL by Halo Electronics Inc
Overview of TG110-S053P2RL by Halo Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG110-S053P2RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5843-TG110-S053P2RL-ND
|
DigiKey | ISO MOD 10/100 LOWPRFL 16P SMD Min Qty: 520 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$3.5332 | Buy Now |
DISTI #
TG110-S053P2RL
|
Avnet Americas | Telecom Transformer 1500Vrms 0.9Ohm Surface Mount - Rail/Tube (Alt: TG110-S053P2RL) RoHS: Compliant Min Qty: 520 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.0592 / $3.4192 | Buy Now |
DISTI #
493-TG110-S053P2RL
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100BASE-TX SMD 1-Port Low Profile RoHS: Compliant | 0 |
|
$3.3300 / $3.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 40 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.9200 | Buy Now |
Part Details for TG110-S053P2RL
TG110-S053P2RL CAD Models
TG110-S053P2RL Part Data Attributes
|
TG110-S053P2RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG110-S053P2RL
Halo Electronics Inc
Datacom Transformer, 10/100 BASE-TX Application(s), ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-TX | |
Height | 2.24 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 7.11 mm |