-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, 10/100 BASE-TX; ATM Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TG110-S050N2RLTR by Halo Electronics Inc is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5843-TG110-S050N2RLTR-ND
|
DigiKey | ISO MOD 10/100 16P SMD T/R Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.3995 | Buy Now |
DISTI #
TG110-S050N2RLTR
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 1.5Ohm Prim. DCR -1.1dB Surface Mount - Tape and Reel (Alt: TG110-S... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2416 / $1.3877 | Buy Now |
DISTI #
493-TG110-S050N2RLTR
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port RoHS: Compliant | 6558 |
|
$1.2900 / $4.8500 | Buy Now |
|
Future Electronics | TG110 Series 350 uH 1:1 0.9 Ohm 10/100BASE-TX Magnetic Module - SOIC-16 RoHS: Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$1.1900 | Buy Now |
|
Future Electronics | TG110 Series 350 uH 1:1 0.9 Ohm 10/100BASE-TX Magnetic Module - SOIC-16 RoHS: Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$1.1900 | Buy Now |
|
Bristol Electronics | 747 |
|
RFQ | ||
|
Bristol Electronics | 217 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) | 8056 |
|
$0.8820 / $2.1000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) | 597 |
|
$2.0955 / $3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TG110-S050N2RLTR
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG110-S050N2RLTR
Halo Electronics Inc
Datacom Transformer, 10/100 BASE-TX; ATM Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-TX; ATM | |
Height | 5.08 mm | |
Insertion Loss | 1.1 dB | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 100 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 7.112 mm |
This table gives cross-reference parts and alternative options found for TG110-S050N2RLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG110-S050N2RLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TG110-S050N2RL | Halo Electronics Inc | $1.1147 | Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT | TG110-S050N2RLTR vs TG110-S050N2RL |
TG110-S050N2LFTR | Halo Electronics Inc | $1.1900 | Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT, ROHS AND REACH COMPLIANT | TG110-S050N2RLTR vs TG110-S050N2LFTR |
TG110-S050N2 | Halo Electronics Inc | Check for Price | Datacom Transformer, ETHERNET Application(s), 1CT:1CT; 1CT:1CT, | TG110-S050N2RLTR vs TG110-S050N2 |