Part Details for TG104 by Seoul Semiconductor
Overview of TG104 by Seoul Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG104
|
Avnet Americas | LED Uni-Color Green 2-Pin SMD T/R - Tape and Reel (Alt: TG104) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TG104
|
Avnet Silica | LED Uni-Color Green 2-Pin SMD T/R (Alt: TG104) RoHS: Compliant Min Qty: 68000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Silica - 64000 |
|
Buy Now |
Part Details for TG104
TG104 CAD Models
TG104 Part Data Attributes:
|
TG104
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TG104
Seoul Semiconductor
Single Color LED, Green, 1.2mm, 1.60 X 0.80 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 170.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 120 deg |