Part Details for TG102M1ABK-1017 by Lelon Electronics Corp
Overview of TG102M1ABK-1017 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F1017AANA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1017CDNA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1017DDNA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part Details for TG102M1ABK-1017
TG102M1ABK-1017 CAD Models
TG102M1ABK-1017 Part Data Attributes
|
TG102M1ABK-1017
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
TG102M1ABK-1017
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 17 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V |
Alternate Parts for TG102M1ABK-1017
This table gives cross-reference parts and alternative options found for TG102M1ABK-1017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG102M1ABK-1017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWA1000M10TR2610X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | IBS Electronics Inc | TG102M1ABK-1017 vs UTWA1000M10TR2610X17 |
UTWA1000M10TR10X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | IBS Electronics Inc | TG102M1ABK-1017 vs UTWA1000M10TR10X17 |
UTWA1000M10TB10X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | IBS Electronics Inc | TG102M1ABK-1017 vs UTWA1000M10TB10X17 |
UTWA1000M10TR6310X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | IBS Electronics Inc | TG102M1ABK-1017 vs UTWA1000M10TR6310X17 |