Part Details for TG04-2006N1RL by Halo Electronics Inc
Overview of TG04-2006N1RL by Halo Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG04-2006N1RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5843-TG04-2006N1RL-ND
|
DigiKey | ISO MOD 10BASE-T 1C:1C X-TEMP 16 Min Qty: 520 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$1.6434 | Buy Now |
DISTI #
TG04-2006N1RL
|
Avnet Americas | Telecom Transformer 1:1/1:1 2000Vrms 0.4Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TG04-2006N1RL) RoHS: Compliant Min Qty: 520 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2928 / $1.4449 | Buy Now |
DISTI #
493-TG04-2006N1RL
|
Mouser Electronics | Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:1 RoHS: Compliant | 140 |
|
$1.3500 / $5.0500 | Buy Now |
|
Future Electronics | TG04 Series 200 uH 0.4 Ohm 1:1 2 Port 10BASE-T Isolation Module RoHS: Compliant pbFree: No Min Qty: 520 Package Multiple: 40 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.3900 / $1.5800 | Buy Now |
|
Future Electronics | TG04 Series 200 uH 0.4 Ohm 1:1 2 Port 10BASE-T Isolation Module RoHS: Compliant pbFree: No Min Qty: 520 Package Multiple: 40 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.3900 / $1.5800 | Buy Now |
Part Details for TG04-2006N1RL
TG04-2006N1RL CAD Models
TG04-2006N1RL Part Data Attributes
|
TG04-2006N1RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG04-2006N1RL
Halo Electronics Inc
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HIEGHT DIM INCLUDES TERMINALS ALSO | |
Application | 10 BASE-T | |
Approvals | CUL; EN; UL | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 200 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 7.11 mm |