Part Details for TG01-FC30NSLF by Halo Electronics Inc
Overview of TG01-FC30NSLF by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG01-FC30NSLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG01-FC30NSLF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TG01-FC30NSLF) Min Qty: 558 Package Multiple: 1 Container: Tube | 0 |
|
$1.9764 / $2.3176 | Buy Now |
DISTI #
493-TG01-FC30NSLF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$2.1300 / $2.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 558 Package Multiple: 62 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.9800 | Buy Now |
Part Details for TG01-FC30NSLF
TG01-FC30NSLF CAD Models
TG01-FC30NSLF Part Data Attributes
|
TG01-FC30NSLF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG01-FC30NSLF
Halo Electronics Inc
Pulse Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | CUL; EN; UL | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
Length | 8.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Primary Inductance | 30 µH | |
Pulse Rise Time-Max | 1.6 ns | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Width | 7.11 mm |