Part Details for TG01-0406NSLF by Halo Electronics Inc
Overview of TG01-0406NSLF by Halo Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TG01-0406NSLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5843-TG01-0406NSLF-ND
|
DigiKey | ISO MOD T3 1CH 1:1 6P SMD Min Qty: 558 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6357 | Buy Now |
DISTI #
TG01-0406NSLF
|
Avnet Americas | Telecom Transformer Isolation Module 1:1 1500Vrms SMD - Rail/Tube (Alt: TG01-0406NSLF) RoHS: Not Compliant Min Qty: 558 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2928 / $1.4449 | Buy Now |
DISTI #
493-TG01-0406NSLF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$1.3600 / $1.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 558 Package Multiple: 62 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.2400 | Buy Now |
Part Details for TG01-0406NSLF
TG01-0406NSLF CAD Models
TG01-0406NSLF Part Data Attributes
|
TG01-0406NSLF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG01-0406NSLF
Halo Electronics Inc
TELECOM TRANSFORMER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TURNS RATIO: 1:1 | |
Application | ISOLATION | |
Approvals | EN, UL | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
Length | 8.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 40 µH | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.11 mm |