Part Details for TFV1636C12VDC by Allied Controls Incorporated
Overview of TFV1636C12VDC by Allied Controls Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFV1636C12VDC
TFV1636C12VDC CAD Models
TFV1636C12VDC Part Data Attributes
|
TFV1636C12VDC
Allied Controls Incorporated
Buy Now
Datasheet
|
Compare Parts:
TFV1636C12VDC
Allied Controls Incorporated
Power/Signal Relay, 6PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1596mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIED CONTROLS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Coil Current(DC)-Max | 0.133 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1596 mW | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | 6PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | WIRE |
Alternate Parts for TFV1636C12VDC
This table gives cross-reference parts and alternative options found for TFV1636C12VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFV1636C12VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFV1546C12VDC | Power/Signal Relay, 6PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1596mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount | Allied Controls Incorporated | TFV1636C12VDC vs TFV1546C12VDC |
STFW1636C12VDC | Power/Signal Relay, 6PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1596mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount | Allied Controls Incorporated | TFV1636C12VDC vs STFW1636C12VDC |
TFW1546C12VDC | Power/Signal Relay, 6PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1596mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount | Allied Controls Incorporated | TFV1636C12VDC vs TFW1546C12VDC |
TFWK1636C12VDC | Power/Signal Relay, 6PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1596mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount | Allied Controls Incorporated | TFV1636C12VDC vs TFWK1636C12VDC |
TFVK1636C12VDC | Power/Signal Relay, 6PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1596mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount | Allied Controls Incorporated | TFV1636C12VDC vs TFVK1636C12VDC |
STFVK1636C12VDC | Power/Signal Relay, 6PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1596mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount | Allied Controls Incorporated | TFV1636C12VDC vs STFVK1636C12VDC |
STFV1636C12VDC | Power/Signal Relay, 6PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1596mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount | Allied Controls Incorporated | TFV1636C12VDC vs STFV1636C12VDC |
STFP1636C12VDC | Power/Signal Relay, 6PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1596mW (Coil), 5A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Allied Controls Incorporated | TFV1636C12VDC vs STFP1636C12VDC |
TFP1546C12VDC | Power/Signal Relay, 6PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1596mW (Coil), 5A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Allied Controls Incorporated | TFV1636C12VDC vs TFP1546C12VDC |
TF1546C12VDC | Power/Signal Relay, 6PDT, Momentary, 0.133A (Coil), 12VDC (Coil), 1596mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount | Allied Controls Incorporated | TFV1636C12VDC vs TF1546C12VDC |