Part Details for TFT6GDF181G300V by Tateyama Kagaku Group
Overview of TFT6GDF181G300V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFT6GDF181G300V
TFT6GDF181G300V CAD Models
TFT6GDF181G300V Part Data Attributes
|
TFT6GDF181G300V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TFT6GDF181G300V
Tateyama Kagaku Group
NTC Thermistor, 180ohm, Surface Mount, CHIP, 0805
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.005 W | |
Rated Temperature | 120 °C | |
Resistance | 180 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3000 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |