Part Details for TFSDT-25-28-H-36.00-S by Samtec Inc
Overview of TFSDT-25-28-H-36.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFSDT-25-28-H-36.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFSDT-25-28-H-36.00-S-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.9500 | Buy Now |
DISTI #
TFSDT-25-28-H-36.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.914m 28AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing HDR Crimp - Bulk (Alt: TFSDT-25-28-H-36.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.0600 / $65.9500 | Buy Now |
DISTI #
200-TFSDT2528H3600S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$49.0600 / $65.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.0300 / $82.3900 | Buy Now |
DISTI #
000000000003538094
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$45.8700 / $65.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.0300 / $82.3900 | Buy Now |
DISTI #
5cd92765cd7c1c4c3882931b
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Layer | 0 |
|
$33.1250 / $65.9500 | Buy Now |
Part Details for TFSDT-25-28-H-36.00-S
TFSDT-25-28-H-36.00-S CAD Models
TFSDT-25-28-H-36.00-S Part Data Attributes
|
TFSDT-25-28-H-36.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFSDT-25-28-H-36.00-S
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.562 inch | |
Body Length | 1.35 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for TFSDT-25-28-H-36.00-S
This table gives cross-reference parts and alternative options found for TFSDT-25-28-H-36.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFSDT-25-28-H-36.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFSDT-25-28-H-07.87-S | Board Connector, 50 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator | Samtec Inc | TFSDT-25-28-H-36.00-S vs TFSDT-25-28-H-07.87-S |
TFSDT-25-28-H-04.00-S | Board Connector, 50 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator | Samtec Inc | TFSDT-25-28-H-36.00-S vs TFSDT-25-28-H-04.00-S |
TFSDT-25-30-H-04.00-S | Board Connector, 50 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator | Samtec Inc | TFSDT-25-28-H-36.00-S vs TFSDT-25-30-H-04.00-S |
TFSDT-25-28-H-10.00-S | Board Connector, 50 Contact(s), 2 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator | Samtec Inc | TFSDT-25-28-H-36.00-S vs TFSDT-25-28-H-10.00-S |