There are no models available for this part yet.
Overview of TFSD-15-30-F-12.00-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TFSD-15-30-F-12.00-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TFSD-15-30-F-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 30AWG 30 POS Discrete Wire Housing HDR - Bulk (Alt: TFSD-15-30-F-12.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7300 / $18.6400 | Buy Now | ||
DISTI #
000000000005508228
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$9.7300 / $18.6400 | Buy Now |
CAD Models for TFSD-15-30-F-12.00-S by Samtec Inc
Part Data Attributes for TFSD-15-30-F-12.00-S by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH (3)
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
30
|
Alternate Parts for TFSD-15-30-F-12.00-S
This table gives cross-reference parts and alternative options found for TFSD-15-30-F-12.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFSD-15-30-F-12.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFSDT-15-28-G-12.01-S | Board Connector, 30 Contact(s), 2 Row(s), Male, Crimp Terminal, Socket, | Samtec Inc | TFSD-15-30-F-12.00-S vs TFSDT-15-28-G-12.01-S |
307-630-150 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Socket | I/O Interconnect | TFSD-15-30-F-12.00-S vs 307-630-150 |
TFSD-15-28C-H-18.00-S | Board Connector, 30 Contact(s), 2 Row(s), Male, Crimp Terminal, Socket, | Samtec Inc | TFSD-15-30-F-12.00-S vs TFSD-15-28C-H-18.00-S |
TFSDT-15-28-H-06.50-S | Board Connector, 30 Contact(s), 2 Row(s), Male, Crimp Terminal, Socket, | Samtec Inc | TFSD-15-30-F-12.00-S vs TFSDT-15-28-H-06.50-S |