Part Details for TFS200N by Vectron International
Overview of TFS200N by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFS200N
TFS200N CAD Models
TFS200N Part Data Attributes
|
TFS200N
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TFS200N
Vectron International
SAW Filter, 1 Function(s), 200MHz,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TR, EMBOSSED, 13 INCH | |
Center or Cutoff Frequency (fo/fc) | 200 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 134 OHM//-26 pF | |
Insertion Loss-Max | 13 dB | |
Length | 13.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 134 OHM//-26 pF Ω | |
Width | 6.8 mm |