Part Details for TFR1701 by Microsemi Corporation
Overview of TFR1701 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFR1701
TFR1701 CAD Models
TFR1701 Part Data Attributes:
|
TFR1701
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TFR1701
Microsemi Corporation
1-Port Saw Resonator, 1701.963MHz Nom, ROHS COMPLIANT PACKAGE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Insertion Loss | 2.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1701.963 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 1.7 pF | |
Physical Dimension | L3.0XB3.0XH1.2 (mm)/L0.118XB0.118XH0.047 (inch) | |
Surface Mount | YES |