Part Details for TFPT0603L3300FM by Vishay Dale
Overview of TFPT0603L3300FM by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFPT0603L3300FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-3528-1-ND
|
DigiKey | SENSOR PTC 330OHM 1% 0603 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4731 In Stock |
|
$0.4510 / $1.2500 | Buy Now |
DISTI #
71180602
|
RS | nickel sensors, TFPT0603 330 1% ET1 e3 | Vishay Dale TFPT0603L3300FM RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4380 / $0.5150 | RFQ |
Part Details for TFPT0603L3300FM
TFPT0603L3300FM CAD Models
TFPT0603L3300FM Part Data Attributes
|
TFPT0603L3300FM
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TFPT0603L3300FM
Vishay Dale
RESISTOR, TEMPERATURE DEPENDENT, PTC, 330ohm, SURFACE MOUNT, CHIP, 0603, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, 0603, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Manufacturer Series | TFPT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.075 W | |
Resistance | 330 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |