Part Details for TFP2010R4422FA-T4 by Thin Film Technology Corp (TFT)
Overview of TFP2010R4422FA-T4 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFP2010R4422FA-T4
TFP2010R4422FA-T4 CAD Models
TFP2010R4422FA-T4 Part Data Attributes
|
TFP2010R4422FA-T4
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
TFP2010R4422FA-T4
Thin Film Technology Corp (TFT)
Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TFP2010R4422FA-T4
This table gives cross-reference parts and alternative options found for TFP2010R4422FA-T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFP2010R4422FA-T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM2010AFX-4422ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | TFP2010R4422FA-T4 vs CRM2010AFX-4422ELF |
CRS2010AFX-4422ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | TFP2010R4422FA-T4 vs CRS2010AFX-4422ELF |
CR-0AFP9--44K2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TFP2010R4422FA-T4 vs CR-0AFP9--44K2 |
CR2010-1W-4422FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | TFP2010R4422FA-T4 vs CR2010-1W-4422FPT-13 |
RMH1WR-44K2-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | TFP2010R4422FA-T4 vs RMH1WR-44K2-F |
HP101WF4422TEE | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TFP2010R4422FA-T4 vs HP101WF4422TEE |
FPF20FX-4422 | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | TFP2010R4422FA-T4 vs FPF20FX-4422 |
RAS20FEN4422 | Fixed Resistor, 1W, 44200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | TFP2010R4422FA-T4 vs RAS20FEN4422 |
WF20P4422FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TFP2010R4422FA-T4 vs WF20P4422FTL |
RMCS2010FT44K2-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 44200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TFP2010R4422FA-T4 vs RMCS2010FT44K2-HP |