TFP0603R2152FA-T5
Thin Film Technology Corp (TFT)
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of TFP0603R2152FA-T5 by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for TFP0603R2152FA-T5 by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TFP0603R2152FA-T5 by Thin Film Technology Corp (TFT)

TFP0603R2152FA-T5
Thin Film Technology Corp (TFT)
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
21500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. TFP0603R2152FA-T5
    Thin Film Technology Corp (TFT)
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for TFP0603R2152FA-T5

This table gives cross-reference parts and alternative options found for TFP0603R2152FA-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFP0603R2152FA-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRCPS06F2152TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp TFP0603R2152FA-T5 vs NRCPS06F2152TRQYF
SG73P1JRTTP2152F Fixed Resistor, 0.2W, 21500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc TFP0603R2152FA-T5 vs SG73P1JRTTP2152F
SG73S1JTTP2152F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 21500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc TFP0603R2152FA-T5 vs SG73S1JTTP2152F
RPCH16K2152FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 21500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc TFP0603R2152FA-T5 vs RPCH16K2152FB
SG73P1JTTD2152F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 21500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc TFP0603R2152FA-T5 vs SG73P1JTTD2152F
ESR03EZPF2152 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603, ROHM Semiconductor TFP0603R2152FA-T5 vs ESR03EZPF2152
SG73P1JRTTD2152F Fixed Resistor, 0.2W, 21500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc TFP0603R2152FA-T5 vs SG73P1JRTTD2152F
RBX16K2152FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc TFP0603R2152FA-T5 vs RBX16K2152FTP
MK06S2152FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation TFP0603R2152FA-T5 vs MK06S2152FTL
RPCH16K2152FTP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 21500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc TFP0603R2152FA-T5 vs RPCH16K2152FTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFP0603R2152FA-T5 by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFP0603R2152FA-T5 by Thin Film Technology Corp (TFT)

  • Please alert me when TFP0603R2152FA-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFP0603R2152FA-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFP0603R2152FA-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFP0603R2152FA-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFP0603R2152FA-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFP0603R2152FA-T5 by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: