Part Details for TFP0603R1050FA-T5 by Thin Film Technology Corp (TFT)
Overview of TFP0603R1050FA-T5 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFP0603R1050FA-T5
TFP0603R1050FA-T5 CAD Models
TFP0603R1050FA-T5 Part Data Attributes
|
TFP0603R1050FA-T5
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
TFP0603R1050FA-T5
Thin Film Technology Corp (TFT)
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TFP0603R1050FA-T5
This table gives cross-reference parts and alternative options found for TFP0603R1050FA-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFP0603R1050FA-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JTTP1050F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TFP0603R1050FA-T5 vs SG73S1JTTP1050F |
RPGW16K1050FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | TFP0603R1050FA-T5 vs RPGW16K1050FB |
ERJPA3F1050V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | TFP0603R1050FA-T5 vs ERJPA3F1050V |
SG73P1JRTTP1050F | Fixed Resistor, 0.2W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TFP0603R1050FA-T5 vs SG73P1JRTTP1050F |
RPCH16K1050FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | TFP0603R1050FA-T5 vs RPCH16K1050FB |
NRCPS06F1050TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | TFP0603R1050FA-T5 vs NRCPS06F1050TRQYF |
RBX16K1050FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | TFP0603R1050FA-T5 vs RBX16K1050FB |
SG73P1JTTD1050F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TFP0603R1050FA-T5 vs SG73P1JTTD1050F |
SR0603FR-7T105RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TFP0603R1050FA-T5 vs SR0603FR-7T105RL |
SG73S1JTTD1050F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | TFP0603R1050FA-T5 vs SG73S1JTTD1050F |