Part Details for TFP0402R9760FA-T10 by Thin Film Technology Corp (TFT)
Overview of TFP0402R9760FA-T10 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFP0402R9760FA-T10
TFP0402R9760FA-T10 CAD Models
TFP0402R9760FA-T10 Part Data Attributes
|
TFP0402R9760FA-T10
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
TFP0402R9760FA-T10
Thin Film Technology Corp (TFT)
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TFP0402R9760FA-T10
This table gives cross-reference parts and alternative options found for TFP0402R9760FA-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFP0402R9760FA-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FLF--976R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TFP0402R9760FA-T10 vs CR-02FLF--976R |
RCS1005F9760CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | TFP0402R9760FA-T10 vs RCS1005F9760CS |
CR0402TT100Y976R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | TFP0402R9760FA-T10 vs CR0402TT100Y976R+/-1% |
NRCW04F9760TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | TFP0402R9760FA-T10 vs NRCW04F9760TRF |
RMNW10K9760FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TFP0402R9760FA-T10 vs RMNW10K9760FB |
WR04X9760FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TFP0402R9760FA-T10 vs WR04X9760FAL |
RK73H1ELTPS9760F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 976ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TFP0402R9760FA-T10 vs RK73H1ELTPS9760F |
RC0402F9760-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | TFP0402R9760FA-T10 vs RC0402F9760-07-RG70 |
RMC04029761%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | TFP0402R9760FA-T10 vs RMC04029761%N |
CQ02WGF9760TEE | Fixed Resistor, 0.0625W, 976ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TFP0402R9760FA-T10 vs CQ02WGF9760TEE |