Part Details for TFP-MHP140LF-1R00-F-L07 by TT Electronics Resistors
Overview of TFP-MHP140LF-1R00-F-L07 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPJ1R004PB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 160 A, 0.001 Ω@10V, S-TOGL | |
XPQ1R00AQB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 300 A, 0.00103 Ω@10V, L-TOGL | |
GFMF01T01R0000HR | Amphenol Communications Solutions | CTW Fan Connector, Terminal |
Part Details for TFP-MHP140LF-1R00-F-L07
TFP-MHP140LF-1R00-F-L07 CAD Models
TFP-MHP140LF-1R00-F-L07 Part Data Attributes
|
TFP-MHP140LF-1R00-F-L07
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
TFP-MHP140LF-1R00-F-L07
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 140W, 1ohm, 700V, 1% +/-Tol, 100ppm/Cel, 6319
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | Radial, 6319 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 14.5 mm | |
Lead Spacing | 10.9 mm | |
Manufacturer Series | MHP-TO-247 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 16 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 140 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6319 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 700 V |