Part Details for TFP-07018-R750-J-L04 by TT Electronics Resistors
Overview of TFP-07018-R750-J-L04 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-182MEC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-182MEB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-182 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for TFP-07018-R750-J-L04
TFP-07018-R750-J-L04 CAD Models
TFP-07018-R750-J-L04 Part Data Attributes
|
TFP-07018-R750-J-L04
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
TFP-07018-R750-J-L04
TT Electronics Resistors
Fixed Resistor, 50W, 0.75ohm, 500V, 5% +/-Tol, 4018,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Chip | |
Lead Length | 15.5 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 10.1 mm | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 0.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MHP-TO-220 | |
Size Code | 4018 | |
Tolerance | 5% | |
Working Voltage | 500 V |