TFMS202G.5A2
Reliable Capacitors Inc
Description: Film Capacitor, Polytetrafluoroethylene, 50V, 0.002uF

Overview of TFMS202G.5A2 by Reliable Capacitors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for TFMS202G.5A2 by Reliable Capacitors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TFMS202G.5A2 by Reliable Capacitors Inc

TFMS202G.5A2
Reliable Capacitors Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RELIABLE CAPACITORS CO
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.002 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Special Values On Request
Dielectric Material
POLYTETRAFLUOROETHYLENE
Manufacturer Series
TFMS
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-62 °C
Package Style
Axial
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Series
TFMS
Want to compare parts?
  1. TFMS202G.5A2
    Reliable Capacitors Inc
    Film Capacitor, Polytetrafluoroethylene, 50V, 0.002uF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFMS202G.5A2 by Reliable Capacitors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFMS202G.5A2 by Reliable Capacitors Inc

Select Manufacturer
Which Manufacturer of TFMS202G.5A2 would you like to use for your alert(s)?
  • Please alert me when TFMS202G.5A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFMS202G.5A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFMS202G.5A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFMS202G.5A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFMS202G.5A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFMS202G.5A2 by Reliable Capacitors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: