Part Details for TFMCJ100CA-T by Rectron Semiconductor
Overview of TFMCJ100CA-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFMCJ100CA-T
TFMCJ100CA-T CAD Models
TFMCJ100CA-T Part Data Attributes
|
TFMCJ100CA-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TFMCJ100CA-T
Rectron Semiconductor
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 110 V | |
Breakdown Voltage-Nom | 116.5 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL LISTED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for TFMCJ100CA-T
This table gives cross-reference parts and alternative options found for TFMCJ100CA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFMCJ100CA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ100CAHR6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | TFMCJ100CA-T vs SMCJ100CAHR6 |
SMCJ100C | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | TFMCJ100CA-T vs SMCJ100C |
SMCJ100CR6 | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | TFMCJ100CA-T vs SMCJ100CR6 |
SMCJ100CAHR7G | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | TFMCJ100CA-T vs SMCJ100CAHR7G |
SMCJ100CAM6 | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | TFMCJ100CA-T vs SMCJ100CAM6 |
SMCJ100CAHM6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | TFMCJ100CA-T vs SMCJ100CAHM6 |
SMCJ100CHR6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | TFMCJ100CA-T vs SMCJ100CHR6 |
SMCJ100CAG | Transient Suppressor, | Taiwan Semiconductor | TFMCJ100CA-T vs SMCJ100CAG |
SMCJ100CAR6 | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | TFMCJ100CA-T vs SMCJ100CAR6 |
SMCJ100CV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | TFMCJ100CA-T vs SMCJ100CV7G |