TFM322512ALVA4R7MTAA
TDK Corporation
Description: General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1310, CHIP

Overview of TFM322512ALVA4R7MTAA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Renewable Energy Robotics and Drones

Price & Stock for TFM322512ALVA4R7MTAA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 78AH2318
Newark Inductor, 4.7Uh, Thin Film, 2.1A Rohs Compliant: Yes |Tdk TFM322512ALVA4R7MTAA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1985
  • 1 $0.9900
  • 10 $0.7180
  • 25 $0.6620
  • 50 $0.6060
  • 100 $0.5500
$0.5500 / $0.9900 Buy Now
DISTI # 69AH2977
Newark 3.2Mm X 2.5Mm, -55 To +150 Degc, 1.9A, 4.7 H, 151M/Tape And Reel Rohs Compliant: Yes |Tdk TFM322512ALVA4R7MTAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-TFM322512ALVA4R7MTAACT-ND
DigiKey FIXED IND 4.7UH 1.9A 151MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2000
In Stock
  • 1 $1.0100
  • 10 $0.8570
  • 25 $0.7788
  • 50 $0.7322
  • 100 $0.6076
  • 250 $0.5608
  • 500 $0.5297
  • 1,000 $0.4829
  • 2,000 $0.4829
  • 4,000 $0.4674
  • 6,000 $0.4518
  • 10,000 $0.4362
$0.4362 / $1.0100 Buy Now
DISTI # TFM322512ALVA4R7MT
Avnet Americas Inductor Thin-Film 4.7uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: TFM322512ALVA4R7MT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.5486
$0.5486 Buy Now
DISTI # 810-TFM322512ALVA4R7
Mouser Electronics Power Inductors - SMD 40VDC 4.7uH 20% 2.2A 151mOhm AEC-Q200 RoHS: Compliant 1975
  • 1 $0.9800
  • 10 $0.8400
  • 100 $0.5950
  • 500 $0.5410
  • 1,000 $0.4930
  • 2,000 $0.4510
  • 10,000 $0.4360
$0.4360 / $0.9800 Buy Now
Future Electronics Inductors for power circuits, Thin-film metal magnetic material RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,000 $0.4450
  • 4,000 $0.4300
$0.4300 / $0.4450 Buy Now
DISTI # TFM322512ALVA4R7MTAA
TTI Power Inductors - SMD 40VDC 4.7uH 20% 2.2A 151mOhm AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 2000
In Stock
  • 2,000 $0.4460
  • 4,000 $0.4380
  • 10,000 $0.4290
$0.4290 / $0.4460 Buy Now
DISTI # TFM322512ALVA4R7MT
TME Inductor: coil, SMD, 1210, 4.7uH, 1.9A, 151mΩ, ±20%, 1MHz Min Qty: 2000 0
  • 2,000 $0.4960
$0.4960 RFQ
DISTI # TFM322512ALVA4R7MTAA
Avnet Abacus Inductor Thin-Film 4.7uH 20% 2-Pin Surface Mount T/R (Alt: TFM322512ALVA4R7MTAA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for TFM322512ALVA4R7MTAA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFM322512ALVA4R7MTAA by TDK Corporation

TFM322512ALVA4R7MTAA
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
1210
Construction
Rectangular
Core Material
Metal
DC Resistance
0.151 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
1.2 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Blister Plastic, 7 Inch
Rated Current-Max
1.9 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. TFM322512ALVA4R7MTAA
    TDK Corporation
    General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1310, CHIP
    VS

Alternate Parts for TFM322512ALVA4R7MTAA

This table gives cross-reference parts and alternative options found for TFM322512ALVA4R7MTAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM322512ALVA4R7MTAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TFM322512ALMA4R7MTAA General Purpose Inductor, TDK Corporation TFM322512ALVA4R7MTAA vs TFM322512ALMA4R7MTAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFM322512ALVA4R7MTAA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFM322512ALVA4R7MTAA by TDK Corporation

Select Manufacturer
Which Manufacturer of TFM322512ALVA4R7MTAA would you like to use for your alert(s)?
  • Please alert me when TFM322512ALVA4R7MTAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFM322512ALVA4R7MTAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFM322512ALVA4R7MTAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFM322512ALVA4R7MTAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFM322512ALVA4R7MTAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFM322512ALVA4R7MTAA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: