-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, CHIP, 1008
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFM252012ALMA4R7MTAA by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6135
|
Newark | Rf Inductor, Shielded, 4.7Uh, 1.8A, 1008, Inductance:4.7Μh, Dc Resistance Max:0.2Ohm, Self Resona... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2731 |
|
$0.2600 / $0.3070 | Buy Now |
DISTI #
445-175187-1-ND
|
DigiKey | FIXED IND 4.7UH 1.6A 200MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28263 In Stock |
|
$0.2293 / $0.6500 | Buy Now |
DISTI #
92AH6135
|
Avnet Americas | Thin Film Inductor, 4.7 uH, 180 Milliohm, ? 20%, 1.8 A, 1008 [2520 Metric] - Product that comes on t... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack |
2351 Partner Stock |
|
$0.2900 / $0.5390 | Buy Now |
DISTI #
TFM252012ALMA4R7MTAA
|
Avnet Americas | Thin Film Inductor, 4.7 uH, 180 Milliohm, ? 20%, 1.8 A, 1008 [2520 Metric] - Tape and Reel (Alt: TFM... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2182 | Buy Now |
DISTI #
810-TFM252012ALMA4R7
|
Mouser Electronics | Power Inductors - SMD 4.7uH 200mOhms 1.9A AEC-Q200 RoHS: Compliant | 26121 |
|
$0.2290 / $0.4900 | Buy Now |
DISTI #
V36:1790_18854288
|
Arrow Electronics | Inductor Power Shielded Thin Film 4.7uH 20% 1MHz Metal 1.6A 0.2Ohm DCR 1008 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2424 | Americas - 15000 |
|
$0.2202 / $0.2233 | Buy Now |
DISTI #
V72:2272_18854288
|
Arrow Electronics | Inductor Power Shielded Thin Film 4.7uH 20% 1MHz Metal 1.6A 0.2Ohm DCR 1008 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2329 Container: Cut Strips | Americas - 630 |
|
$0.2373 / $0.3424 | Buy Now |
|
Future Electronics | Inductor Power Shielded Thin Film 4.7uH 20% 1MHz Metal 1.6A 0.2Ohm DCR 1008 Auto RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
3000 Reel |
|
$0.2350 / $0.2400 | Buy Now |
DISTI #
85029400
|
Verical | Inductor Power Shielded Thin Film 4.7uH 20% 1MHz Metal 1.6A 0.2Ohm DCR 1008 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2424 | Americas - 15000 |
|
$0.2202 / $0.2233 | Buy Now |
DISTI #
32325474
|
Verical | Inductor Power Shielded Thin Film 4.7uH 20% 1MHz Metal 1.6A 0.2Ohm DCR 1008 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 1400 |
|
$0.3125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM252012ALMA4R7MTAA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TFM252012ALMA4R7MTAA
TDK Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, CHIP, 1008
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 1.6 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |