-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3306
|
Newark | Connector, Header, 20Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:20Contacts, Gender:Header, Product Range:Tfm Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec TFM-110-01-L-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $4.9100 | Buy Now |
DISTI #
84P7640
|
Newark | Header, 1.27Mm, Right Angle, 2X10 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec TFM-110-01-L-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1000 / $4.0500 | Buy Now |
DISTI #
SAM10113-ND
|
DigiKey | CONN HEADER R/A 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1942 In Stock |
|
$2.0625 / $3.0000 | Buy Now |
DISTI #
TFM-110-01-L-D-RA
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Right Angle - Rail/Tube (Alt: TFM-110-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 292 Factory Stock |
|
RFQ | |
DISTI #
200-TFM11001LDRA
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 1997 |
|
$1.5500 / $3.0000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYEâ„¢ Tube RoHS: Compliant |
473 In Stock 192 Factory Stock |
|
$1.5800 / $2.6400 | Buy Now |
DISTI #
51612228
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube RoHS: Compliant Min Qty: 35 Package Multiple: 35 Date Code: 2020 | Americas - 455 |
|
$2.5090 / $3.4320 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Powell Electronics | .050 Tiger Eye High-Reliability Terminal Min Qty: 1 | 193 |
|
$2.1200 / $3.0000 | Buy Now |
DISTI #
000000000002237517
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 62 |
|
$1.9300 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-110-01-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-110-01-L-D-RA
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE | |
Body Breadth | 0.225 inch | |
Body Depth | 0.29 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TFM-110-01-L-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-110-01-L-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFM-110-01-LM-D-RA | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TFM-110-01-L-D-RA vs TFM-110-01-LM-D-RA |
TFM-110-01-F-D-RA | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TFM-110-01-L-D-RA vs TFM-110-01-F-D-RA |
TFM-110-01-FM-D-RA | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TFM-110-01-L-D-RA vs TFM-110-01-FM-D-RA |