There are no models available for this part yet.
Overview of TFJ5H20GV-9.600M by Ascend Frequency Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1180A | Analog Devices | LTC3407AEDD - Dual, Sync. 600m | |
DC1724A | Analog Devices | LTM8029 Demo Board - 36V, 600m | |
DC1948A | Analog Devices | LT3090 Demo Board - #36V, 600m |
CAD Models for TFJ5H20GV-9.600M by Ascend Frequency Devices
Part Data Attributes for TFJ5H20GV-9.600M by Ascend Frequency Devices
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ASCEND FREQUENCY DEVICES
|
Reach Compliance Code
|
unknown
|