Part Details for TFEAAWSANF-10.000000 by Taitien Electronics Co Ltd
Overview of TFEAAWSANF-10.000000 by Taitien Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for TFEAAWSANF-10.000000
TFEAAWSANF-10.000000 CAD Models
TFEAAWSANF-10.000000 Part Data Attributes
|
TFEAAWSANF-10.000000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TFEAAWSANF-10.000000
Taitien Electronics Co Ltd
Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, METAL, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, METAL, DIP-14/4 | |
Reach Compliance Code | unknown | |
Additional Feature | BOX | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 0.5% | |
JESD-609 Code | e1 | |
Manufacturer Series | TF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 20.4mm x 12.8mm x 7.8mm | |
Supply Voltage-Max | 2.94 V | |
Supply Voltage-Min | 2.66 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for TFEAAWSANF-10.000000
This table gives cross-reference parts and alternative options found for TFEAAWSANF-10.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFEAAWSANF-10.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTM3-D1AD-10M000 | Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Vectron International | TFEAAWSANF-10.000000 vs VTM3-D1AD-10M000 |
VTM3-D1AE-10M000 | Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | TFEAAWSANF-10.000000 vs VTM3-D1AE-10M000 |
TFEAAUSANF-10.000000 | Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, METAL, DIP-14/4 | Taitien Electronics Co Ltd | TFEAAWSANF-10.000000 vs TFEAAUSANF-10.000000 |
525Y05CA10M0000 | Clipped Sine Output Oscillator, 10MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | TFEAAWSANF-10.000000 vs 525Y05CA10M0000 |
VT-702-GFW-507A-10M0000000 | Clipped Sine Output Oscillator, 10MHz Nom | Microchip Technology Inc | TFEAAWSANF-10.000000 vs VT-702-GFW-507A-10M0000000 |
VTM3-D1AC-10M000 | Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | TFEAAWSANF-10.000000 vs VTM3-D1AC-10M000 |
VTC1-D1AA-10M240 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 10.24MHz Nom | Vectron International | TFEAAWSANF-10.000000 vs VTC1-D1AA-10M240 |
VT-702-GFE-507A-10M0000000 | Clipped Sine Output Oscillator, 10MHz Nom | Microchip Technology Inc | TFEAAWSANF-10.000000 vs VT-702-GFE-507A-10M0000000 |
VTM3-D1AB-10M000 | Clipped Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | TFEAAWSANF-10.000000 vs VTM3-D1AB-10M000 |
525Y05HA10M0000 | Clipped Sine Output Oscillator, 10MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | TFEAAWSANF-10.000000 vs 525Y05HA10M0000 |