Part Details for TFDT4500-TR3 by Telefunken Microelectronics Gmbh
Overview of TFDT4500-TR3 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TFDT4500-TR3
TFDT4500-TR3 CAD Models
TFDT4500-TR3 Part Data Attributes
|
TFDT4500-TR3
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TFDT4500-TR3
Telefunken Microelectronics Gmbh
Switch, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | SWITCH | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Operating Wavelength-Nom | 900 nm | |
Supply Voltage-Max | 6 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |