Datasheets
TFCR2512-2W-K-2033FT-1K by: VENKEL LTD

Fixed Resistor, Thin Film, 0.5W, 203000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Part Details for TFCR2512-2W-K-2033FT-1K by VENKEL LTD

Overview of TFCR2512-2W-K-2033FT-1K by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TFCR2512-2W-K-2033FT-1K

Part # Distributor Description Stock Price Buy
DISTI # TFCR2512-2W-K-2033FT-1K
Venkel Ltd. Thin Film CR, 2512, 1/2W, �100PPM, 203K , �1% RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for TFCR2512-2W-K-2033FT-1K

TFCR2512-2W-K-2033FT-1K CAD Models

TFCR2512-2W-K-2033FT-1K Part Data Attributes

TFCR2512-2W-K-2033FT-1K VENKEL LTD
Buy Now Datasheet
Compare Parts:
TFCR2512-2W-K-2033FT-1K VENKEL LTD Fixed Resistor, Thin Film, 0.5W, 203000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature PRECISION
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard MIL-STD-202
Resistance 203000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for TFCR2512-2W-K-2033FT-1K

This table gives cross-reference parts and alternative options found for TFCR2512-2W-K-2033FT-1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR2512-2W-K-2033FT-1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TFCR2512-2W-K-2033FT Fixed Resistor, Thin Film, 0.5W, 203000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD TFCR2512-2W-K-2033FT-1K vs TFCR2512-2W-K-2033FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR2512-2W-K-2033FT-1K by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR2512-2W-K-2033FT-1K by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFCR2512-2W-K-2033FT-1K would you like to use for your alert(s)?
  • Please alert me when TFCR2512-2W-K-2033FT-1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR2512-2W-K-2033FT-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR2512-2W-K-2033FT-1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR2512-2W-K-2033FT-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR2512-2W-K-2033FT-1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR2512-2W-K-2033FT-1K by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: