Datasheets
TFCR2512-2W-E-38R3CT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.5W, 38.3ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Part Details for TFCR2512-2W-E-38R3CT by VENKEL LTD

Overview of TFCR2512-2W-E-38R3CT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TFCR2512-2W-E-38R3CT

Part # Distributor Description Stock Price Buy
DISTI # TFCR2512-2W-E-38R3CT
Venkel Ltd. Thin Film CR, 2512, 1/2W, �25PPM, 38.3R, �0.25% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for TFCR2512-2W-E-38R3CT

TFCR2512-2W-E-38R3CT CAD Models

TFCR2512-2W-E-38R3CT Part Data Attributes

TFCR2512-2W-E-38R3CT VENKEL LTD
Buy Now Datasheet
Compare Parts:
TFCR2512-2W-E-38R3CT VENKEL LTD Fixed Resistor, Thin Film, 0.5W, 38.3ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.1 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 38.3 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 150 V

Alternate Parts for TFCR2512-2W-E-38R3CT

This table gives cross-reference parts and alternative options found for TFCR2512-2W-E-38R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR2512-2W-E-38R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC1225C383JT5E Fixed Resistor, Thin Film, 0.5W, 38.3ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd TFCR2512-2W-E-38R3CT vs TC1225C383JT5E
TC1225C383JE4E Fixed Resistor, Thin Film, 0.5W, 38.3ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd TFCR2512-2W-E-38R3CT vs TC1225C383JE4E
NTRC100C38R3CTRF Fixed Resistor, Thin Film, 0.5W, 38.3ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, NIC Components Corp TFCR2512-2W-E-38R3CT vs NTRC100C38R3CTRF
TG12G38R3CC Fixed Resistor, Thin Film, 0.5W, 38.3ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd TFCR2512-2W-E-38R3CT vs TG12G38R3CC
NTR50C38R3CTRF Fixed Resistor, Thin Film, 0.5W, 38.3ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp TFCR2512-2W-E-38R3CT vs NTR50C38R3CTRF
RT2512C38R325PPM Fixed Resistor, Thin Film, 0.5W, 38.3ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, Synton-Tech Corp TFCR2512-2W-E-38R3CT vs RT2512C38R325PPM
NTR50C38R3CTR1KF Fixed Resistor, Thin Film, 0.5W, 38.3ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, NIC Components Corp TFCR2512-2W-E-38R3CT vs NTR50C38R3CTR1KF
AR251238R3+-0.25%TCR25 Fixed Resistor, Thin Film, 0.5W, 38.3ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 2512, SRT Resistor Technology Gmbh TFCR2512-2W-E-38R3CT vs AR251238R3+-0.25%TCR25
NTRA50C38R3CTR1KQYF Fixed Resistor, Thin Film, 0.5W, 38.3ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp TFCR2512-2W-E-38R3CT vs NTRA50C38R3CTR1KQYF
AR12CBC38R3 Fixed Resistor, Thin Film, 0.5W, 38.3ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp TFCR2512-2W-E-38R3CT vs AR12CBC38R3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR2512-2W-E-38R3CT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR2512-2W-E-38R3CT by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFCR2512-2W-E-38R3CT would you like to use for your alert(s)?
  • Please alert me when TFCR2512-2W-E-38R3CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR2512-2W-E-38R3CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR2512-2W-E-38R3CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR2512-2W-E-38R3CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR2512-2W-E-38R3CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR2512-2W-E-38R3CT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: