Datasheets
TFCR2512-2W-E-1300BT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.5W, 130ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Part Details for TFCR2512-2W-E-1300BT by VENKEL LTD

Overview of TFCR2512-2W-E-1300BT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TFCR2512-2W-E-1300BT

Part # Distributor Description Stock Price Buy
DISTI # TFCR2512-2W-E-1300BT
Venkel Ltd. Thin Film CR, 2512, 1/2W, �25PPM, 130R, �0.1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for TFCR2512-2W-E-1300BT

TFCR2512-2W-E-1300BT CAD Models

TFCR2512-2W-E-1300BT Part Data Attributes

TFCR2512-2W-E-1300BT VENKEL LTD
Buy Now Datasheet
Compare Parts:
TFCR2512-2W-E-1300BT VENKEL LTD Fixed Resistor, Thin Film, 0.5W, 130ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.1 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 130 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for TFCR2512-2W-E-1300BT

This table gives cross-reference parts and alternative options found for TFCR2512-2W-E-1300BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR2512-2W-E-1300BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR12ABC1300 Fixed Resistor, Thin Film, 0.5W, 130ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp TFCR2512-2W-E-1300BT vs AR12ABC1300
AR12BTRC3U1300N Fixed Resistor, Thin Film, 0.5W, 130ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd TFCR2512-2W-E-1300BT vs AR12BTRC3U1300N
AR12BTC1300 Fixed Resistor, Thin Film, 0.5W, 130ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp TFCR2512-2W-E-1300BT vs AR12BTC1300
AR12ATRC3U1300N Fixed Resistor, Thin Film, 0.5W, 130ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd TFCR2512-2W-E-1300BT vs AR12ATRC3U1300N
RNCS2512BTE130R Fixed Resistor, Thin Film, 0.5W, 130ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc TFCR2512-2W-E-1300BT vs RNCS2512BTE130R
RT2512A130025PPM Fixed Resistor, Thin Film, 0.5W, 130ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Synton-Tech Corp TFCR2512-2W-E-1300BT vs RT2512A130025PPM
RNC63T91300.1%I Fixed Resistor, Thin Film, 0.5W, 130ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc TFCR2512-2W-E-1300BT vs RNC63T91300.1%I
AR12ATRC3U1300 Fixed Resistor, Thin Film, 0.5W, 130ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd TFCR2512-2W-E-1300BT vs AR12ATRC3U1300
NTR50B1300CTR1KF Fixed Resistor, Thin Film, 0.5W, 130ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, NIC Components Corp TFCR2512-2W-E-1300BT vs NTR50B1300CTR1KF
TG12G1300AC Fixed Resistor, Thin Film, 0.5W, 130ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd TFCR2512-2W-E-1300BT vs TG12G1300AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR2512-2W-E-1300BT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR2512-2W-E-1300BT by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFCR2512-2W-E-1300BT would you like to use for your alert(s)?
  • Please alert me when TFCR2512-2W-E-1300BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR2512-2W-E-1300BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR2512-2W-E-1300BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR2512-2W-E-1300BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR2512-2W-E-1300BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR2512-2W-E-1300BT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: