-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR2512-2W-E-1072FT
|
Venkel Ltd. | Thin Film CR, 2512, 1/2W, �25PPM, 10.7K, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR2512-2W-E-1072FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR2512-2W-E-1072FT
VENKEL LTD
Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TFCR2512-2W-E-1072FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR2512-2W-E-1072FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12G1072FB | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TFCR2512-2W-E-1072FT vs TG12G1072FB |
AR12FBC1072 | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TFCR2512-2W-E-1072FT vs AR12FBC1072 |
AR12FTC1072 | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TFCR2512-2W-E-1072FT vs AR12FTC1072 |
NTRA50F1072CTRQYF | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TFCR2512-2W-E-1072FT vs NTRA50F1072CTRQYF |
AR12FBC1072N | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | TFCR2512-2W-E-1072FT vs AR12FBC1072N |
TC1225F1072ECE | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TFCR2512-2W-E-1072FT vs TC1225F1072ECE |
TG12G1072FC | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TFCR2512-2W-E-1072FT vs TG12G1072FC |
NTR50F1072CTR1KF | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | TFCR2512-2W-E-1072FT vs NTR50F1072CTR1KF |
RN25F1072CT4-25 | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | TFCR2512-2W-E-1072FT vs RN25F1072CT4-25 |
RN73F3ATE1072F | Fixed Resistor, Thin Film, 0.5W, 10700ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TFCR2512-2W-E-1072FT vs RN73F3ATE1072F |