Datasheets
TFCR2010-4W-E-6192FT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.25W, 61900ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP

Part Details for TFCR2010-4W-E-6192FT by VENKEL LTD

Overview of TFCR2010-4W-E-6192FT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TFCR2010-4W-E-6192FT

Part # Distributor Description Stock Price Buy
DISTI # TFCR2010-4W-E-6192FT
Venkel Ltd. Thin Film CR, 2010, 1/4W, �25PPM, 61.9K, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for TFCR2010-4W-E-6192FT

TFCR2010-4W-E-6192FT CAD Models

TFCR2010-4W-E-6192FT Part Data Attributes

TFCR2010-4W-E-6192FT VENKEL LTD
Buy Now Datasheet
Compare Parts:
TFCR2010-4W-E-6192FT VENKEL LTD Fixed Resistor, Thin Film, 0.25W, 61900ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description SMT, 2010
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 4.9 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.4 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 61900 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for TFCR2010-4W-E-6192FT

This table gives cross-reference parts and alternative options found for TFCR2010-4W-E-6192FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR2010-4W-E-6192FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTR25F6192CTRF Fixed Resistor, Thin Film, 0.25W, 61900ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp TFCR2010-4W-E-6192FT vs NTR25F6192CTRF
TF10G6192FC Fixed Resistor, Thin Film, 0.25W, 61900ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd TFCR2010-4W-E-6192FT vs TF10G6192FC
NTRA25F6192CTR1KQYF Fixed Resistor, Thin Film, 0.25W, 61900ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp TFCR2010-4W-E-6192FT vs NTRA25F6192CTR1KQYF
CPF2010F61K9E RESISTOR, THIN FILM, 0.25W, 1%, 25ppm, 61900ohm, SURFACE MOUNT, 2010, CHIP TE Connectivity TFCR2010-4W-E-6192FT vs CPF2010F61K9E
RN20F6192CT1-25 Fixed Resistor, Thin Film, 0.25W, 61900ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, Cal-Chip Electronics TFCR2010-4W-E-6192FT vs RN20F6192CT1-25
RMT50R-61K9-F25 Fixed Resistor, Thin Film, 0.25W, 61900ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2010, RFE International Inc TFCR2010-4W-E-6192FT vs RMT50R-61K9-F25
TR10G6192FT Fixed Resistor, Thin Film, 0.333W, 61900ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd TFCR2010-4W-E-6192FT vs TR10G6192FT
NTR25F6192CTR1KF Fixed Resistor, Thin Film, 0.25W, 61900ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, NIC Components Corp TFCR2010-4W-E-6192FT vs NTR25F6192CTR1KF
AR10FBC6192 Fixed Resistor, Thin Film, 0.25W, 61900ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp TFCR2010-4W-E-6192FT vs AR10FBC6192
TF10G6192FB Fixed Resistor, Thin Film, 0.25W, 61900ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd TFCR2010-4W-E-6192FT vs TF10G6192FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR2010-4W-E-6192FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR2010-4W-E-6192FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFCR2010-4W-E-6192FT would you like to use for your alert(s)?
  • Please alert me when TFCR2010-4W-E-6192FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR2010-4W-E-6192FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR2010-4W-E-6192FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR2010-4W-E-6192FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR2010-4W-E-6192FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR2010-4W-E-6192FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: