TFCR2010-4W-E-4122FT
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP

Overview of TFCR2010-4W-E-4122FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TFCR2010-4W-E-4122FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # TFCR2010-4W-E-4122FT
Venkel Ltd. Thin Film CR, 2010, 1/4W, �25PPM, 41.2K, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

CAD Models for TFCR2010-4W-E-4122FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFCR2010-4W-E-4122FT by VENKEL LTD

TFCR2010-4W-E-4122FT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
SMT, 2010
Reach Compliance Code
compliant
Samacsys Manufacturer
Venkel
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
4.9 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
41200 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. TFCR2010-4W-E-4122FT
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for TFCR2010-4W-E-4122FT

This table gives cross-reference parts and alternative options found for TFCR2010-4W-E-4122FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR2010-4W-E-4122FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTR25F4122CTRF Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp TFCR2010-4W-E-4122FT vs NTR25F4122CTRF
NTR25F4122CTR1KF Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, NIC Components Corp TFCR2010-4W-E-4122FT vs NTR25F4122CTR1KF
AR10FBC4122N Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, Viking Tech Corp TFCR2010-4W-E-4122FT vs AR10FBC4122N
RN20F4122CT1-25 Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, Cal-Chip Electronics TFCR2010-4W-E-4122FT vs RN20F4122CT1-25
RN73F2HB4122F Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP MERITEK Electronics Corporation TFCR2010-4W-E-4122FT vs RN73F2HB4122F
RT2010F412225PPM Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2010, Synton-Tech Corp TFCR2010-4W-E-4122FT vs RT2010F412225PPM
TF10G4122FB Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd TFCR2010-4W-E-4122FT vs TF10G4122FB
NTRA25F4122CTR1KQYF Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp TFCR2010-4W-E-4122FT vs NTRA25F4122CTR1KQYF
AR10FTC4122 Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp TFCR2010-4W-E-4122FT vs AR10FTC4122
AR10FBC4122 Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp TFCR2010-4W-E-4122FT vs AR10FBC4122

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR2010-4W-E-4122FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR2010-4W-E-4122FT by VENKEL LTD

  • Please alert me when TFCR2010-4W-E-4122FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR2010-4W-E-4122FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR2010-4W-E-4122FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR2010-4W-E-4122FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR2010-4W-E-4122FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR2010-4W-E-4122FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: